Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Single-Sided Copper-Plated Blank Circuit Board 11.8 x 11.8 Inch

You may also like:
22-516 22-516
SB300 SB300
ST1 ST1
(PCB228) (PCB228)
SB400 SB400
PCB-586-R PCB-586-R

$10.95 ea

32 ship on Oct. 21
45 ship on Dec. 11


  • Jameco Part no.: 169296
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 21-227-R
  • HTS code: 8542390000
  • Electronics Parts Locator
# of units Price
1+ $10.95
5+ $9.95
25+ $8.95

Request a Large Quantity Quote

Single-Sided Copper-Plated Blank Circuit Board 11.8" x 11.8"

Ideal for hobbyists and students doing prototypes of circuits. Copper plating on board is single-sided.

Features

  • PCB material: phenolic
  • Single Sided
  • Copper thickness: 35µm
  • Total copper weight: 1 oz. (0.0014")
  • 1.6mm thickness (1/16")
  • Size: 12.0"L x 12.0"W
  • Weight: 0.5 lbs.


Report a problem
Suggest a product
Specification Value
Product TypeProtoboard
PlatingCopper Plated
Centers (in.)0
No. Of Holes0
Size L x W (ins.)12 x 12
Hole Diameter (ins.)0
Thickness (in.)0.0625
No. of Mounting Holes x Dia. (in.)0
SidesSingle
Circuit PatternBlank - no pattern
Power / Ground Busses0


Report a problem
Suggest a product