Positive Pre-Sensitized Single-Sided Copper Clad Circuit Board 4 x 6 Inch

You may also like:
PCB-586-R PCB-586-R
Jameco Valuepro
21-336 21-336
GC Electronics
14-034 14-034
Datak/LKG Industries
21-353 21-353
GC Electronics

$5.95 ea

92 In Stock
More will be available on Aug. 17

Email [email protected] for Product Availability


  • Jameco Part no.: 616251
  • Manufacturer: GC Electronics
  • Manufacturer no.: 21-334
  • HTS code: 8543909500
  • Web Exclusive
# of units Price
1+ $5.95
10+ $5.39
50+ $4.79
250+ $4.29

Request a Large Quantity Quote

Positive Pre-Sensitized Single-Sided Copper Clad Circuit Board (4" x 6")

1 oz. copper (0.0014") on a 1/16" (UL 94V-O) epoxy-glass FR-4 board. New high quality positive pre-sensitized PC boards are double protected from light and handling damage and feature copper on one side only. The peel-off coating protects the board while handling or cutting prior to exposure. Can be exposed with common fluorescent lamps. GC makes it easy for anyone to make a professional looking board. Use with GC Developer Part Nos. 22-225 or 22-226 mixed 1 to 9 with water. Dielectric constant at 1 MHz = 5.4.

Report a problem
Suggest a product
Specification Value
Length (inch)6
Width (inch)4


Report a problem
Suggest a product