Free Shipping on Web Orders Over $150 - Use Offer Code FREE | Offer Expires: June 30, 2023 Exclusions Apply - See Details*

GC Electronics 21-353

You may also like:
14-034 14-034
Datak/LKG Industries
21-334 21-334
GC Electronics

$13.95 ea

49 In Stock
More Available – 3 weeks


  • Jameco Part no.: 616307
  • Manufacturer: GC Electronics
  • Manufacturer no.: 21-353
  • HTS code: 8543909500
  • Web Exclusive
# of units Price
1+ $13.95
5+ $12.95
50+ $11.59

Request a Large Quantity Quote

Positive Pre-Sensitized Double-Sided Copper Clad Circuit Board (6" x 9")

1 oz. copper (0.0014") on a 1/16" (UL 94V-O) epoxy-glass FR-4 board. New high quality positive pre-sensitized PC boards are double protected from light and handling damage and feature copper on both sides.

The peel-off coating protects the board while handling or cutting prior to exposure. It can be exposed with common fluorescent lamps. GC makes it easy for anyone to make a professional looking board. Use with GC Developer Part Nos. 22-225 or 22-226 mixed 1 to 9 with water.

Specifications

  • Dielectric constant at 1 MHz = 5.4


Report a problem
Suggest a product
Specification Value
Length (inch)9
Width (inch)6


Report a problem
Suggest a product