Black FridaySave 10% On Orders Over $50 - Use Offer Code BFNOW

.250'' Hex Female Standoff 6-32 Thread
1/4'' Length

You may also like:
440F/F KIT 440F/F KIT
4530-440-AL-7 4530-440-AL-7
2057-440-A 2057-440-A
2104-440-AL-7 2104-440-AL-7
STDF-4-MF STDF-4-MF
8303 8303

$0.25 ea

1,540 ship on Nov. 30
More Available – 5 weeks


  • Jameco Part no.: 77534
  • Manufacturer: Fascomp
  • Manufacturer no.: 2100-632A
  • HTS code: 8302497500
  • Electronics Parts Locator
# of units Price
1+ $0.25
10+ $0.19
100+ $0.13
500+ $0.12
1000+ $0.11

Request a Large Quantity Quote

.250'' Hex Female Standoff 6-32 Thread 1/4'' Length


Specifications:

  • Manufacturer: RAF/FAS
  • Manufacture#: 2100-632A
  • Outside Diameter: 0.250'' (1/4'') Hex
  • Length: 0.250'' (1/4'')
  • Thread: 6-32
  • Material: Aluminum


Report a problem
Suggest a product
Specification Value
Product TypeStandoffs
GenderF/F
Hex Size (in.)0.25
Thread Size6-32
Length (inch)0.25
MaterialAluminum
FinishIridite


Report a problem
Suggest a product