.250'' Hex Female Standoff 8-32 Thread
1/4'' Length

You may also like:
00106551 00106551
4530-440-AL-7 4530-440-AL-7
2057-440-A 2057-440-A
2104-440-AL-7 2104-440-AL-7
4534-440-AL-7 4534-440-AL-7
4534-632-A 4534-632-A
Slashed Prices - Limited Quantity

$0.25 ea

964 ship on Jan. 23


  • Jameco Part no.: 2235461
  • Manufacturer: Fascomp
  • Manufacturer no.: 2100-832A
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.25
10+ $0.19
100+ $0.17
500+ $0.15
1000+ $0.12

Request a Large Quantity Quote

.250'' Hex Female Standoff 8-32 Thread 1/4'' Length


Specifications:

  • Manufacturer: RAF/FAS
  • Manufacture#: 2100-832A
  • Outside Diameter: 0.25'' (1/4'') Hex
  • Length: 0.25'' (1/4'')
  • Thread: 8-32
  • Material: Aluminum


Report a problem
Suggest a product
Specification Value
Product TypeStandoffs
GenderF/F
Hex Size (in.)0.25
Thread Size8-32
Length (inch)0.25
MaterialAluminum
FinishAluminum


Report a problem
Suggest a product