0.250" Hex Female Standoff 4-40 Thread 3/8" Length Aluminum

You may also like:
440F/F KIT 440F/F KIT
Jameco Valuepro
4530-440-AL-7 4530-440-AL-7
RAF Electronic Hardware
2057-440-A 2057-440-A
RAF Electronic Hardware
2104-440-AL-7 2104-440-AL-7
RAF Electronic Hardware
8262 8262
Abbatron HH Smith
2130-632-A 2130-632-A
RAF Electronic Hardware

$0.19 ea

1,837 In Stock
More Available – 10 days


  • Electronics Parts Locator
# of units Price
10+ $0.19
100+ $0.15
500+ $0.13
1000+ $0.12

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

0.250" Hex Female Standoff 4-40 Thread 3/8" Length Aluminum

Specification:

  • Outside Diameter: 0.250" (1/4") Hex
  • Length: 0.375" (3/8")
  • Thread: 4-40
  • Material: Aluminum
  • RoHS Compliant


Report a problem
Suggest a product
Specification Value
Product TypeStandoffs
GenderF/F
Hex Size0.25"
Thread Size4-40
Product Length0.375"
MaterialAluminum
FinishIridite


Report a problem
Suggest a product