0.25" Hex Female Standoff 6-32 Thread 3/8" Length Aluminum

You may also like:
440F/F KIT 440F/F KIT
Jameco Valuepro
4530-440-AL-7 4530-440-AL-7
RAF Electronic Hardware
2057-440-A 2057-440-A
RAF Electronic Hardware
2104-440-AL-7 2104-440-AL-7
RAF Electronic Hardware
8223 8223
Abbatron HH Smith
8262 8262
Abbatron HH Smith
Clearance

$0.17 ea

1 In Stock


  • Jameco Part no.: 133591
  • Manufacturer: RAF Electronic Hardware
  • Manufacturer no.: 2102-632-A-7
  • HTS code: 8302497500
  • Electronics Parts Locator
# of units Price
10+ $0.17
100+ $0.13
500+ $0.12
1000+ $0.11

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

0.25" Hex Female Standoff 6-32 Thread 3/8" Length Aluminum

Specifications:

  • Outside Diameter: 0.25" (1/4") Hex
  • Length: 0.375" (3/8")
  • Thread: 6-32
  • Material: Aluminum


Report a problem
Suggest a product
Specification Value
Product TypeStandoffs
GenderF/F
Hex Size0.25"
Thread Size6-32
Product Length0.375"
MaterialAluminum
FinishIridite


Report a problem
Suggest a product