.250'' Hex Female Standoff 8-32 Thread
3/8'' Length

You may also like:
440F/F KIT 440F/F KIT
4530-440-AL-7 4530-440-AL-7
2057-440-A 2057-440-A
2104-440-AL-7 2104-440-AL-7
8262 8262
2130-632-A 2130-632-A

The product is not available for purchase. Please check the replacement and/or substitute products listed below.


  • Jameco Part no.: 2235479
  • Manufacturer: Fascomp
  • Manufacturer no.: 2102-832A
  • HTS code: 8302497500
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.29
10+ $0.22
100+ $0.17
500+ $0.15
1000+ $0.14

Request a Large Quantity Quote

.250'' Hex Female Standoff 8-32 Thread 3/8'' Length


Specifications:

  • Manufacturer: RAF/FAS
  • Manufacture#: 2102-832A
  • Outside Diameter: 0.25'' (1/4'') Hex
  • Length: 0.375'' (3/8'')
  • Thread: 8-32
  • Material: Aluminum


Report a problem
Suggest a product
Specification Value
Product TypeStandoffs
GenderF/F
Hex Size (in.)0.25
Thread Size8-32
Length (inch)0.375
MaterialAluminum
FinishAluminum


Report a problem
Suggest a product