Black FridaySave 10% On Orders Over $50 - Use Offer Code BFNOW

.250'' Hex Female Standoff 4-40 Thread
5/8'' Length Aluminum

You may also like:
440F/F KIT 440F/F KIT
4530-440-AL-7 4530-440-AL-7
2057-440-A 2057-440-A
2104-440-AL-7 2104-440-AL-7
STDF-4-MF STDF-4-MF
8303 8303

$0.45 ea

712 ship on Nov. 30
More Available – 3 weeks


  • Electronics Parts Locator
# of units Price
1+ $0.45
10+ $0.35
100+ $0.25
500+ $0.22
1000+ $0.19

Request a Large Quantity Quote

.250'' Hex Female Standoff 4-40 Thread 5/8'' Length Aluminum


Specifications:

  • Manufacturer: RAF/FAS
  • Manufacture#: 2106-440A
  • Outside Diameter: 0.250'' (1/4'') Hex
  • Length: 0.625'' (5/8'')
  • Thread: 4-40
  • Material: Aluminum


Report a problem
Suggest a product
Specification Value
Product TypeStandoffs
GenderF/F
Hex Size (in.)0.25
Thread Size4-40
Length (inch)0.625
MaterialAluminum
FinishIridite


Report a problem
Suggest a product