Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Inductor Toroid Horizontal 47uH 3.6A 15%

You may also like:
G094106LF G094106LF
PE-92116KM-5 PE-92116KM-5
L-1042 L-1042
DR0810-823L DR0810-823L
VC0513-103K-UL VC0513-103K-UL
2124-V-VP 2124-V-VP
Price Reduced

$1.79 ea

736 ship on Jun. 1
More Available – 13 weeks


  • Jameco Part no.: 371581
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 2109-H-VP
  • Electronics Parts Locator
# of units Price
1+ $1.79
10+ $1.59
100+ $1.19
500+ $1.09
1000+ $0.99

Request a Large Quantity Quote

47µH Toroid Horizontal Inductor

Features

  • IDC: 3.6A
  • DCR: 0.055Ω



    Report a problem
    Suggest a product
  • Specification Value
    Inductance47 uH
    Rated Current (mA)3600
    Tolerance15%
    Lead StyleRadial
    Maximum DC Resistance55 mOhm
    Family2100
    TechnologyWirewound
    Core MaterialFerrite
    Test Frequency1KHz
    Minimum Operating Temperature-55°C
    Maximum Operating Temperature105°C
    Product Diameter21.84mm


    Report a problem
    Suggest a product