Connector 14-Pin Reverse CPC Connector, Panel Mount

TE Connectivity Rohs logo
211103-1
You may also like:
1-66504-0 1-66504-0
TE Connectivity
206036-3 206036-3
TE Connectivity
66101-1 66101-1
TE Connectivity
1-66099-5 1-66099-5
TE Connectivity
211398-1 211398-1
TE Connectivity
206486-1 206486-1
TE Connectivity

$10.55 ea

Call 1-800-831-4242


  • Jameco Part no.: 750311
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 211103-1
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8538907080
  • Web Exclusive
# of units Price
5+ $10.55
25+ $9.45
50+ $8.44

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5

14-Contact Reverse (Female) CPC Connector


Specifications:

  • Series 1
  • Flammability Rating: UL 94 V-0
  • Size: 17-14
  • Material: Plastic
  • Voltage: 600V
  • Orientation: Straight
  • Panel Mount

Accessories:



Report a problem
Suggest a product
Specification Value
Number of Contacts14
Shell Size17-14
MountingPanel Mount
Body OrientationStraight
Family211103
Contact GenderSKT
Contacts Classification14Signal
Number of Ports1
Number of Terminals14
Strain ReliefNo
Voltage Rating250VAC
Minimum Operating Temperature-55°C
Maximum Operating Temperature105°C
Depth36.45 mm
Height36.45 mm
Length27.18 mm
Termination MethodCrimp


Report a problem
Suggest a product