.250" Hex Female Standoff 4-40 Thread 1" Length Aluminum

You may also like:
440F/F KIT 440F/F KIT
Jameco Valuepro
4530-440-AL-7 4530-440-AL-7
RAF Electronic Hardware
2057-440-A 2057-440-A
RAF Electronic Hardware
2104-440-AL-7 2104-440-AL-7
RAF Electronic Hardware
8262 8262
Abbatron HH Smith
2130-632-A 2130-632-A
RAF Electronic Hardware

$0.55 ea

2,304 In Stock
More Available – 3 weeks


  • Electronics Parts Locator
# of units Price
1+ $0.55
10+ $0.45
100+ $0.35
500+ $0.29
1000+ $0.25

Request a Large Quantity Quote

.250" Hex Female Standoff 4-40 Thread 1" Length Aluminum

Specifications:

  • Manufacturer: RAF/FAS
  • Manufacture#: 2112-440-AL-7
  • Outside Diameter: 0.250" (1/4") Hex
  • Length: 1"
  • Thread: 4-40
  • Material: Aluminum


Report a problem
Suggest a product
Specification Value
Product TypeStandoffs
GenderF/F
Hex Size0.25"
Thread Size4-40
Product Length1.00"
MaterialAluminum
FinishIridite


Report a problem
Suggest a product