TE Connectivity 211398-1

You may also like:
1-66504-0 1-66504-0
TE Connectivity
211766-1 211766-1
TE Connectivity
211768-1 211768-1
TE Connectivity
206043-3 206043-3
TE Connectivity
206151-2 206151-2
TE Connectivity
211769-1 211769-1
TE Connectivity

$5.95 ea

32 In Stock
More Available – 3 weeks


  • Jameco Part no.: 495285
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 211398-1
  • HTS code: 8538907080
  • Web Exclusive
# of units Price
1+ $5.95
10+ $5.35
100+ $4.95

Request a Large Quantity Quote

7 Position Reverse CPC Connector

Specifications

  • Manufacturer: TE Connectivity
  • Manufacture#: 21398-1
  • Thread: 3/4" - 20 UNEF-2A
  • Panel Cutout Diameter: 0.979"
  • Panel Mounting: 0.969" x 0.969"
  • Size/Position: 13 -7

Accessories:

  • CPC Plug - Free Hanging (Recommended: 211400-1, p/n: 495138)
  • CPC Cable Clamp Size 13 (Recommended: 206966-1, p/n: 494055)
  • CPC Contacts (Recommended: Male Pin, p/n: 526459)
  • CPC Contacts (Recommended: Female Socket Pin, p/n: 526379)
  • Crimp Tool (Recommended: 63811-1000, p/n: 304928)
  • Extraction Tool (Recommended: 305183, p/n: 841838)


Report a problem
Suggest a product
Specification Value
GenderFemale
Number of Contacts7
Shell Size13-7
MountingPanel Mount
Body OrientationStraight
Family211398
Contact MaterialBrass or Phospher Bronze
Contact PlatingTin or Gold
Contact GenderFemale Socket
Contacts Classification7Signal
Number of Ports1
Number of Terminals7
Shell PlatingN/A
Strain ReliefN/A
Current Rating< 13A
Voltage Rating< 600V
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
Depth32.53 mm
Height32.53 mm
Length27.17 mm
Diameter20.62 mm
Termination MethodCrimp


Report a problem
Suggest a product