Free Shipping on Web Orders Over $150 - Use Offer Code FREE | Offer Expires: June 30, 2023 Exclusions Apply - See Details*

TE Connectivity 211766-1

You may also like:
1-66504-0 1-66504-0
TE Connectivity
211768-1 211768-1
TE Connectivity
206043-3 206043-3
TE Connectivity
206151-2 206151-2
TE Connectivity
211398-1 211398-1
TE Connectivity
211769-1 211769-1
TE Connectivity

$12.26 ea

4 Weeks Lead Time


  • Jameco Part no.: 495111
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 211766-1
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8538907080
  • Web Exclusive
# of units Price
10+ $12.26
20+ $11.03

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

9 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut

Specifications

  • Series: CPC Series 1
  • Connector Type: Plug Housing
  • Type: For Female Sockets
  • Number of Positions: 9
  • Shell Size - Insert: 17-9
  • Shell Size, MIL: n/a
  • Contact Type: Crimp
  • Contact Size: 16
  • Mounting Type: Free Hanging (In-Line)
  • Mounting Feature: n/a
  • Fastening Type: Threaded
  • Orientation: A
  • Shell Material: Polyamide (PA66), Nylon 6/6, Glass Filled
  • Shell Finish: n/a
  • Housing Color: Black
  • Ingress Protection: n/a
  • Material Flammability Rating: UL94 V-0
  • Features: Coupling Nut
  • Shielding: Unshielded
  • Note: Contacts Not Included
  • Includes: n/a
  • Insert Material: Thermoplastic
  • Contact Shape: Circular
  • Operating Temperature: -55°C to 105°C
  • Base Number: 211766


Report a problem
Suggest a product
Specification Value
GenderFemale
Number of Contacts9
Shell Size17-9
MountingCable Mount
Body OrientationStraight
Family211766
Contact MaterialBrass or Phospher Bronze
Contact PlatingTin or Gold
Contact GenderSocket
Contacts Classification9Signal
Number of Ports1
Number of Terminals9
Shell PlatingN/A
Strain ReliefN/A
Current Rating< 13A
Voltage Rating< 600V
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
Depth27.43 mm
Height34.26 mm
Length27.43 mm
Diameter34.26 mm
Termination MethodCrimp


Report a problem
Suggest a product