# of units | Price |
---|---|
1+ | $6.59 |
10+ | $5.65 |
100+ | $4.95 |
Specification | Value |
---|---|
Gender | Female |
Number of Contacts | 9 |
Shell Size | 17-9 |
Mounting | Panel Mount |
Body Orientation | Straight |
Family | 211769 |
Contact Material | Brass or Phospher Bronze |
Contact Plating | Tin or Gold |
Contact Gender | Socket |
Contacts Classification | 9Signal |
Number of Ports | 1 |
Number of Terminals | 9 |
Shell Plating | N/A |
Strain Relief | N/A |
Current Rating | < 13A |
Voltage Rating | < 600V |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | 125°C |
Depth | 36.45 mm |
Height | 36.45 mm |
Length | 27.18 mm |
Termination Method | Crimp |