Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Connector CPC Pin 19 Position Crimp Straight Panel Mount 19 Terminal 1 Port

TE Connectivity
211771-1
You may also like:
206153-1 206153-1
206036-3 206036-3
66101-1 66101-1
206486-1 206486-1
211767-1 211767-1
206433-1 206433-1

$10.29 ea

Lead time 7 weeks


  • Jameco Part no.: 839711
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 211771-1
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
5+ $10.29
25+ $9.29
50+ $8.29

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5
Connector CPC PIN 19 Position Crimp Straight Panel Mount 19 Terminal 1 Port

Report a problem
Suggest a product
Specification Value
Number of Contacts19
Shell Size / Insert Arrangement23-19
MountingPanel Mount
Body OrientationStraight
Family211771
Contact GenderPIN
Contacts Classification19Signal
Number of Ports1
Number of Terminals19
Strain ReliefNo
Maximum Voltage Rating250VAC
Minimum Operating Temperature-55°C
Maximum Operating Temperature105°C
Product Depth44.45mm
Product Height44.45mm
Product Length34.29mm
Termination MethodCrimp


Report a problem
Suggest a product