Connector CPC Socket 13 Position Straight Cable Mount 13 Terminal 1 Port

TE Connectivity Rohs logo
211824-1
You may also like:
1-66504-0 1-66504-0
TE Connectivity
206036-3 206036-3
TE Connectivity
66101-1 66101-1
TE Connectivity
1-66099-5 1-66099-5
TE Connectivity
211398-1 211398-1
TE Connectivity
206486-1 206486-1
TE Connectivity

$17.05 ea

Call 1-800-831-4242


  • Jameco Part no.: 920181
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 211824-1
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8538907080
  • Web Exclusive
# of units Price
5+ $17.05
25+ $15.34
50+ $13.70

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5
Connector CPC Socket 13 Position Straight Cable Mount 13 Terminal 1 Port

Report a problem
Suggest a product
Specification Value
Number of Contacts13
Shell Size23-13M
MountingCable Mount
Body OrientationStraight
Family211824
Contact GenderSKT
Contacts Classification5Power/8Signal
Number of Ports1
Number of Terminals13
Strain ReliefNo
Length41.78 mm
Diameter42.88 mm


Report a problem
Suggest a product