Connector CPC Pin 13 Position Straight Panel Mount 13 Terminal 1 Port

TE Connectivity Rohs logo
211825-1
You may also like:
201578-1 201578-1
TE Connectivity
1-66504-0 1-66504-0
TE Connectivity
206036-3 206036-3
TE Connectivity
66101-1 66101-1
TE Connectivity
1-66099-5 1-66099-5
TE Connectivity
211398-1 211398-1
TE Connectivity

$9.19 ea

3 ship on Jan. 26


  • Jameco Part no.: 920211
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 211825-1
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8538907080
  • Web Exclusive
# of units Price
10+ $9.19
50+ $8.29
250+ $7.39

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10
Connector CPC PIN 13 Position Straight Panel Mount 13 Terminal 1 Port

Report a problem
Suggest a product
Specification Value
Number of Contacts13
Shell Size23-13M
MountingPanel Mount
Body OrientationStraight
Family211825
Contact GenderPIN
Contacts Classification5Power/8Signal
Number of Ports1
Number of Terminals13
Strain ReliefNo
Depth44.45 mm
Height44.45 mm
Length41.53 mm


Report a problem
Suggest a product