Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Connector CPC PIN 24 Position Crimp Straight Panel Mount 24 Terminal 1 Port

TE Connectivity
211839-1
You may also like:
1-206062-6 1-206062-6
206060-1 206060-1
206070-8 206070-8
206429-1 206429-1
206966-1 206966-1
206708-1 206708-1

$10.79 ea

14,115 ship on Jul. 8


  • Jameco Part no.: 920245
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 211839-1
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
5+ $10.79
25+ $9.69
50+ $8.69

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5
Connector CPC PIN 24 Position Crimp Straight Panel Mount 24 Terminal 1 Port

Report a problem
Suggest a product
Specification Value
Product TypeCIRCULAR CONNECTOR
Body Shell StyleRECEPTACLE
Shell Size23
Contact GenderMALE
Mounting TypePANEL
Total Number of Contacts24
Additional FeatureCOMPATIBLE CONTACTS: 66564-6; 66564-8; 66566-2; 66566-4; 66597-1
Manufacturer Series211839
Filter FeatureNO
Mixed ContactsYES
Coupling TypeTHREADED
DIN ConformanceNO
Empty ShellYES
IEC ConformanceNO
MIL ConformanceNO
Part Number TypePART
Backshell TypeSOLID
Shell MaterialPOLYETHYLENE
OptionGENERAL PURPOSE
Mating Information206837-1
CAGE Code0PJN9


Report a problem
Suggest a product