Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

2 Watt 6.8 Ohm Ceramic Wirewound Resistor

You may also like:
CR5-10-RC CR5-10-RC
CR5-1.0-RC CR5-1.0-RC
CR5-10.0K-RC CR5-10.0K-RC
CR5-1.0K-RC CR5-1.0K-RC
CR5-100-RC CR5-100-RC
CR5-0.10-RC CR5-0.10-RC
Clearance

$0.15 ea

10% discount applied in cart

3,620 ship on Oct. 26


  • Jameco Part no.: 2159752
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 212-7
  • HTS code: 8533100057
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
10+ $0.15
100+ $0.13
500+ $0.10
1000+ $0.08
5000+ $0.06

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

Ceramic Resistor

Features

  • Power: 2W
  • Resistance: 6.8 ℒ

    Report a problem
    Suggest a product
  • Specification Value
    Power (Watts)2
    Resistance (ohm)6.8
    Tolerance (%)5
    CompositionCeramic
    Resistance Value6.8


    Report a problem
    Suggest a product