Connector Contact Socket 1 Position Crimp Straight Cable Mount 1 Terminal 1 Port Loose Piece

TE Connectivity Rohs logo
212008-1
You may also like:
5205208-1 5205208-1
TE Connectivity
5205207-1 5205207-1
TE Connectivity
205206-3 205206-3
TE Connectivity
5748676-2 5748676-2
TE Connectivity
205203-8 205203-8
TE Connectivity
5745115-2 5745115-2
TE Connectivity

$29.99 ea

11 ship on Jan. 24


  • Jameco Part no.: 839771
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 212008-1
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8536690000
  • Web Exclusive
# of units Price
5+ $29.99
25+ $27.19
125+ $25.29

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5
Contact Socket Crimp Straight Cable Mount Loose Piece


CONTACT, SKT, PWR 8

Report a problem
Suggest a product
Specification Value
Number of Contacts1
GenderSKT
Product TypeContact
TerminationCrimp
MountingCable Mount
Contact PlatingGold
Family212008
Contact MaterialPhosphor Bronze
Body OrientationStraight
Depth5.44 mm
Length21.84 mm


Report a problem
Suggest a product