0.250" Hex Female Standoff 6-32 Thread 1-3/4" Length Aluminum

You may also like:
440F/F KIT 440F/F KIT
Jameco Valuepro
4530-440-AL-7 4530-440-AL-7
RAF Electronic Hardware
2057-440-A 2057-440-A
RAF Electronic Hardware
2104-440-AL-7 2104-440-AL-7
RAF Electronic Hardware
8262 8262
Abbatron HH Smith
2130-632-A 2130-632-A
RAF Electronic Hardware

$0.89 ea

234 In Stock
More Available – 3 weeks


  • Jameco Part no.: 143441
  • Manufacturer: RAF Electronic Hardware
  • Manufacturer no.: 2124-632-AL-7
  • HTS code: 8302497500
  • Electronics Parts Locator
# of units Price
1+ $0.89
10+ $0.75
100+ $0.59
500+ $0.49
1000+ $0.45

Request a Large Quantity Quote

0.250" Hex Female Standoff 6-32 Thread 1-3/4" Length Aluminum

Specifications:

  • Outside Diameter: 0.250" (1/4") Hex
  • Length: 1.75" (1-3/4")
  • Thread: 6-32
  • Material: Aluminum


Report a problem
Suggest a product
Specification Value
Product TypeStandoffs
GenderF/F
Hex Size0.25"
Thread Size6-32
Product Length1.75"
MaterialAluminum
FinishIridite


Report a problem
Suggest a product