Hex Standoff Spacer 1/4" Hex Female/Female 6-32 Thread 2.25" Length Aluminum

You may also like:
440F/F KIT 440F/F KIT
Jameco Valuepro
4530-440-AL-7 4530-440-AL-7
RAF Electronic Hardware
2057-440-A 2057-440-A
RAF Electronic Hardware
2104-440-AL-7 2104-440-AL-7
RAF Electronic Hardware
8223 8223
Abbatron HH Smith
8262 8262
Abbatron HH Smith
New Product

$1.09 ea

1,287 In Stock
More Available – 7 weeks


  • Electronics Parts Locator
# of units Price
1+ $1.09
10+ $0.89
100+ $0.75
500+ $0.65
1000+ $0.59

Request a Large Quantity Quote

Hex Standoff Spacer 1/4" Hex Female/Female 6-32 Thread 2.25" Length Aluminum

Specifications:

  • Outside Diameter: 0.250" (1/4") Hex
  • Length: 2.25"
  • Threading: 6-32 UNC-2B (both ends)
  • Female thread depth: 0.440"
  • Material: Aluminum


Report a problem
Suggest a product
Specification Value
Product TypeStandoffs
GenderF/F
Hex Size0.25"
Thread Size6-32
Product Length2.25"
MaterialAluminum
FinishClear Iridite


Report a problem
Suggest a product