Specification |
Value |
Product Type | POWER CONNECTOR |
Body/Shell Style | RECEPTACLE |
Termination | SOLDER |
Contact Gender | MALE |
Number of Contacts | 15 |
Mounting Type | BOARD |
Additional Feature | COMPATIBLE CONTACTS: 213567-1; 213662-1; 213740-1; 788085-3; 788085-1, RECE |
Manufacturer Series | 213427 |
Mating Information | 213426-1 |
Mixed Contacts | NO |
DIN Conformance | NO |
Filter Feature | NO |
IEC Conformance | NO |
MIL Conformance | NO |
Option | GENERAL PURPOSE |
UL Flammability Code | 94V-0 |
Empty Shell | NO |
Shell Material | PLASTIC |
Zero Insertion Force | NO |
Report a problem
Suggest a product