Connector CPC Pin 37 Position Crimp Straight Cable Mount 37 Terminal 1 Port

TE Connectivity
213850-1
You may also like:
206036-3 206036-3
66101-1 66101-1
206486-1 206486-1
211767-1 211767-1
206433-1 206433-1
211103-1 211103-1

$8.59 ea

90 ship on Apr. 19


  • Jameco Part no.: 1965171
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 213850-1
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8538907080
  • Web Exclusive
# of units Price
10+ $8.59
50+ $7.69
250+ $6.89

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10
Connector CPC PIN 37 Position Crimp Straight Cable Mount 37 Terminal 1 Port

Report a problem
Suggest a product
Specification Value
Number of Contacts37
Shell Size23-37
MountingCable Mount
Body OrientationStraight
Family213850
Contact GenderPIN
Contacts Classification37Signal
Number of Ports1
Number of Terminals37
Strain ReliefNo
Voltage Rating250VAC
Minimum Operating Temperature-55°C
Maximum Operating Temperature105°C
Product Length34.67mm
Diameter44.27mm
Termination MethodCrimp


Report a problem
Suggest a product