Toggle navigation
Jameco Electronics
Customer Care 1-800-831-4242
|
Cart (0)
800-831-4242
Cart (0)
Product Search:
Search
Log In/Register
Track Orders
Cart
0
Serving our customers since 1974
Customer Care 1-800-831-4242
Products
Categories
Batteries
Computer Products
Electronic Kits & Projects
Electromechanical
Electronic Design
Fans & Cooling
ICs & Semiconductors
Interconnects
Optoelectronics & LED/Lighting
Passive Components
Power Supplies & Wall Adapters
Test, Tools & Supplies
Wire & Cable
Product Mall
Manufacturer Listing
Mean Well Store
Kit Mall
Product Centers
Power Resource Center
Energy Efficiency White Paper
Power Factor Correction
Low Profile Power Supplies
Component Center
Gift Center
Jameco Robot Store
Order online, by phone or fax.
Contact Us »
MANUFACTURERS
Brands A-Z
FEATURED BRANDS
ADDA Corporation
Taiwan Alpha
Arduino
Busboard Prototype Systems
Cincon
DFRobot
Digilent
Gulf Electrics
Jameco Benchpro
Jameco Kitpro
Jameco Reliapro
Jameco Valuepro
MEAN WELL
Nichibo Taiwan
Quail Electronics
Saelig-Kerr
Siglent Technologies
STMicroelectronics
Sunon
TE Connectivity
Velleman
Weller/Cooper Industries
Xytronic Industries
Order online, by phone or fax.
Contact Us »
Ordering
Tools
Quick Order
Quote Request
Track Orders
Request an Invoice
My Account
Digital Catalog
Info
How to Order
Payment Options
Ordering Issues
International Ordering
Corporate Accounts
Shipping Schedule & Rates
Return Policy
Jameco Warranty
Forms
Credit Application [PDF]
Mail/Fax Order [PDF]
California Resale Certificate [PDF]
Multi-Juris Resale Certificate [PDF]
RMA Request
Order online, by phone or fax.
Contact Us »
Quote Request
Request a Quote
Corporate Accounts
Sales Team
Order online, by phone or fax.
Contact Us »
Workshop
Projects
Forrest Favorites
My Story
Jameco Builds
Videos
Jameco Favorites
Puzzlers
Forrest Puzzlers
Jameco Challenges
Product Review
Product Review
How it works
Learning Center
Tech Tips
Electronic Lessons
Circuit Notes
Resources
Education Center
Jameco @ Work
Roll Call
In The News
Order online, by phone or fax.
Contact Us »
Track Orders
Shopping Cart
Log in
Contact Us
Home
Opto & Illumination
Illumination
Panel Mount Indicators
Panel Mount Neon Lamp Red 125 VAC .312" Mtg. Hole .187" Terminals
View larger image
Jameco Part no.:
2276583
Manufacturer:
CML Innovative Tech/Chicago Miniature
Manufacturer p/n:
2150QA1
HTS code:
8541402000
Data Sheet (current)
[110 KB ]
You may also like:
UT2U1G-H113-W06
Jameco Valuepro
L-917-GRN
Jameco Valuepro
846-2730
RS Electronics
843-2519
RS Electronics
846-2841
RS Electronics
L-917-YEL
Jameco Valuepro
Clearance
$1.49
ea
10% discount applied in cart
1,415 In Stock
Qty
Add to cart
+ Add to my favorites
# of units
Price (USD)
1+
$1.49
10+
$1.29
100+
$1.19
500+
$1.09
1000+
$0.95
Request a Large Quantity Quote
WARNING: Proposition 65
Jameco Part no.:
2276583
Manufacturer:
CML Innovative Tech/Chicago Miniature
Manufacturer no.:
2150QA1
HTS code:
8541402000
Data Sheet (current)
[110 KB ]
Web Exclusive
# of units
Price
1+
$1.49
10+
$1.29
100+
$1.19
500+
$1.09
1000+
$0.95
Request a Large Quantity Quote
WARNING: Proposition 65
Overview
Spec
ification
s
Related
products
Back to top
Overview
Panel Mount Indicator Neon Red 125 VAC with Tab Terminals
2150 series neon panel mount indicator with tab terminals and round flat top red lens operating at 125 VAC press fit into 0.310" (7.87mm) diameter panel hole.
Specifications
Mounting Hole Dimension: Dia. 0.310"
PMI Shape: Round
Terminals: Tab Terminals, Quick connect
Voltage: 125 Volts
Rated Current: 1.9mA
Lens Shape: Round Flat Top Lens
Lens Type: Transparent Lens
Tab Terminal Size
Material Lens: Polycarbonate
Lamp Life: 25,000 hours
Lamp Type: Neon
Operation Supply Voltage: 105 VAC to 125V VAC
Bezel Finish: Polished Stainless Steel
PMI Mounting: Front Panel Mounting
PMI Type: Press Fit
PMI Color: Red
PMI Lens Color: Red
PMI Housing Finish: White Nylon
Mounting Hardware Included: yes
Number of Lamps: 1
RoHS: Yes
REACH Compliant: Yes
Conflict Mineral Free: Yes
Report a problem
Suggest a product
Back to top
Specifications
Specification
Value
Illumination Type
Neon
Color
Red
Input Voltage
125 VAC
Hole Size
0.312 in.
Termination
0.187" Terminals
Package
Cylinder
Mounting
Panel Mount
Report a problem
Suggest a product
Back to top
Related Products
View related products
Let Jameco suggest other similar products:
Report a problem
Suggest a product
Shop By Category
Category
Batteries
Computer Products
Electronic Kits & Projects
Electromechanical
Electronic Design
Fans & Cooling
ICs & Semiconductors
Interconnects
Optoelectronics & LED/Lighting
Passive Components
Power Supplies & Wall Adapters
Test, Tools & Supplies
Wire & Cable
NEW PRODUCTS
CLEARANCE - Additional Savings
×
Panel Mount Neon Lamp Red 125 VAC .312" Mtg. Hole .187" Terminals
Image is representative only