Augat/Tyco Electronics 216AG29D

You may also like:
14MTLP 14MTLP
Jameco ValuePro
216-AG49D 216-AG49D
Augat/Tyco Electronics
16MTLP 16MTLP
Jameco ValuePro
C8418-10 C8418-10
TI
20MTLP.3 20MTLP.3
Jameco ValuePro
22LPD.4 22LPD.4
Jameco ValuePro
Clearance

$0.15 ea

3 In Stock


  • Jameco Part no.: 2290159
  • Manufacturer: Augat/Tyco Electronics
  • Manufacturer no.: 216AG29D
  • HTS code: 8536694040
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
10+ $0.15
100+ $0.11
500+ $0.09
1000+ $0.08

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

IC Socket 16-Pin Dual Wipe 0.3"W Standard Tin Plated Soldertail

Specifications

  • Socket width: 0.3" (300 mils)
  • Type: DIP package IC socket
  • Dual wipe
  • Number of positions: 16
  • Tin plated
  • Soldertail


Report a problem
Suggest a product
Specification Value
Number of Contacts16
Row Spacing0.3 in.
Device Type Used OnDIP-16
Contact StyleMachined


Report a problem
Suggest a product