SMD Heat Sink Pad TO-220

You may also like:
507302B00000G 507302B00000G
Aavid Thermalloy
06-202(TEN) 06-202(TEN)
Jameco Valuepro
GT-CH51 GT-CH51
Jameco Valuepro
HT-156 HT-156
Jameco Valuepro
577102B00000G 577102B00000G
Aavid Thermalloy
531102B02500 531102B02500
Jameco Valuepro
Clearance

$0.35 ea

10% discount applied in cart

967 In Stock


  • Electronics Parts Locator
# of units Price
1+ $0.35
10+ $0.30
100+ $0.27
500+ $0.24
1000+ $0.21

Request a Large Quantity Quote

SMD Heat Sink Pad TO-220

Features

  • Power Dissipation: 1W
  • Thermal Resistance: 55°C
  • Material: Copper
  • Operating Temperature: -55° - 150°C


Report a problem
Suggest a product
Specification Value
PackageTO-220-SOT
No. Of Holes0
FinishNickel Chromate
Size (L" x W" x H")0.73 x 0.60 x 0.33
Thermal Resistance55°C/W
Length0.73 in.
Width0.6 in.
Height0.33 in.


Report a problem
Suggest a product