Panavise 217 Circuit Board Holder Head for Panavise 300 Base

You may also like:
VTHH6 VTHH6
PVJR 201 PVJR 201
GV-300-R GV-300-R
350 350
GV-190 GV-190
324 324

$39.95 ea

4 ship on Sep. 17


  • Web Exclusive
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $39.95
5+ $37.95
25+ $35.95

Request a Large Quantity Quote

Exchangeable Mini Circuit Board Holder Head for Panavise 300 Base

Fits all Panavise 300 bases such as the PanaVise Multi-Purpose Work Center (sold separately, P/N: 684852).

Specifications

  • Overall Height: 9.25" [235 mm]
  • Rotation: 360 degrees
  • Swivel: 360 degrees
  • Pivot: 210 degrees
  • Vise Openings: 4.5" [114.30mm] max.
  • Jaw Height: 4.125" [104.78mm]
  • Shipping Weight: 0.6 lbs. [.27 KG]


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product