Email [email protected] for Product Availability
# of units | Price |
---|---|
1+ | $5.49 |
10+ | $4.95 |
100+ | $4.49 |
250+ | $3.95 |
Specification | Value |
---|---|
1st Connector | CEE 7/7 Euro Schuko |
2nd Connector | IEC 60320 C13 |
AWG/Conductor | 0.75mm²/3 |
Cord Type | H05VV-F |
Length | 6 ft. |
Agency Approvals | Euro |
Jacket Color | Black |
Voltage Rating | 250 VAC |
Current Rating | 6 A |
Weight | 0.46 lbs. |
Cable Type | AC Power Cord |
International Wire Size | 0.75 mm² |
Number of Conductors | 3 |
Maximum Operating Temperature | 70°C |
Shielding | Unshielded |