DIP Switch Single Pole Single Throw 8 Top Slide 0.025 Amp 24 Volt Gull Wing 2.54mm Surface Mount Tube

You may also like:
206-4 206-4
Jameco Valuepro
206-8 206-8
Jameco Valuepro
76SB08ST 76SB08ST
Grayhill
78B08S 78B08S
Grayhill
206-4BT 206-4BT
Jameco Valuepro
206-2 206-2
Jameco Valuepro

$1.89 ea

Call 1-800-831-4242


  • Jameco Part no.: 2043848
  • Manufacturer: CTS
  • Manufacturer no.: 218-8LPST
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8536509065
  • Web Exclusive
# of units Price
30+ $1.89
150+ $1.69
750+ $1.49

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 30
Switch DIP ON OFF Single Pole Single Throw (SPST) 8 Recessed Slide 0.025A 24VDC Gull Wing 1.27 mm Surface Mount

Report a problem
Suggest a product
Specification Value
Switch TypeDIP
Number of Positions8
Actuator TypeTop Slide
MountingSurface Mount
Family218
Voltage Rating24 VDC
Current Rating[email protected]
Dielectric Strength350VAC
Body OrientationStraight
Contact MaterialBeryllium Copper
Contact PlatingGold
Minimum Insulation Resistance100MOhm
Maximum Non Switching Current100mA
Seal DescriptionTape/N/A
Seal LocationTop/Bottom
Terminal TypeGull Wing
Minimum Operating Temperature-55°C
Maximum Operating Temperature85°C
PackagingTube
Pitch2.54 mm
Total Pitch17.78 mm
Depth8.44 mm
Length11.33 mm
Height2.65 mm


Report a problem
Suggest a product