Incandescent Lamp #2182 (T-1 3/4) Leads 1 Inch 14VDC 80mA

You may also like:
GS7382 GS7382
2200-R 2200-R
7328 7328
47 47
14 14
#40 #40

$0.35 ea

6 In Stock
3,000 ship on Sep. 3


  • Jameco Part no.: 141073
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 2182
  • HTS code: 8539228030
  • Electronics Parts Locator
# of units Price
1+ $0.35
10+ $0.32
100+ $0.29
500+ $0.26
1000+ $0.22

Request a Large Quantity Quote

14V T1-3/4 Incandescent Lamp

Features

  • 14V @ 80mA
  • 40,000 hours life expectancy
  • Temperature range: -40°C to +85°C
  • Lead length: 1 inch
  • Filament shape: C-2F


Report a problem
Suggest a product
Specification Value
Illumination TypeIncandescent
Base TypeLeads 1"
PackageT-1 3/4
ColorClear
Input Voltage14 VDC
Typical Forward Current80 mA
MSCP (Mean Spherical Candle Power)0.3


Report a problem
Suggest a product