DIP Switch Single Pole Single Throw 2 Raised Slide 0.1 Amp 20 Volt Gull Wing 2.54mm Surface Mount Tube

CTS Rohs logo
219-2MST
You may also like:
206-4 206-4
Jameco Valuepro
206-8 206-8
Jameco Valuepro
76SB08ST 76SB08ST
Grayhill
78B08S 78B08S
Grayhill
206-4BT 206-4BT
Jameco Valuepro
206-2 206-2
Jameco Valuepro

$0.71 ea

Call 1-800-831-4242


  • Jameco Part no.: 778306
  • Manufacturer: CTS
  • Manufacturer no.: 219-2MST
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8536509065
  • Web Exclusive
# of units Price
75+ $0.71
375+ $0.62
1875+ $0.54

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 75
Switch DIP ON OFF Single Pole Single Throw (SPST) 2 Raised Slide 0.1A 20VDC Gull Wing 2.54 mm Surface Mount

Report a problem
Suggest a product
Specification Value
Switch TypeDIP
Number of Positions2
Actuator TypeSlide Raised
MountingSurface Mount
Family219
Voltage Rating20 VDC
Current Rating[email protected]
Dielectric Strength500VDC
Body OrientationStraight
Contact MaterialBeryllium Copper
Contact PlatingGold
Minimum Insulation Resistance1000MOhm
Maximum Non Switching Current100mA
Seal DescriptionTape/N/A
Seal LocationTop/Bottom
Terminal TypeGull Wing
Minimum Operating Temperature-55°C
Maximum Operating Temperature85°C
PackagingTube
Pitch2.54 mm
Total Pitch2.54 mm
Depth9.91 mm
Length6.55 mm
Height4.05 mm


Report a problem
Suggest a product