DIP Switch Single Pole Single Throw 6 Flush Slide 0.1 Amp 20 Volt Gull Wing 2.54mm Surface Mount Tube

CTS Rohs logo
219-6LPST
You may also like:
90HBW06PT 90HBW06PT
Grayhill
206-4 206-4
Jameco Valuepro
206-8 206-8
Jameco Valuepro
76SB08ST 76SB08ST
Grayhill
78B08S 78B08S
Grayhill
206-4BT 206-4BT
Jameco Valuepro
206-2 206-2
Jameco Valuepro

$1.07 ea

Call 1-800-831-4242


  • Jameco Part no.: 1177086
  • Manufacturer: CTS
  • Manufacturer no.: 219-6LPST
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8536509065
  • Web Exclusive
# of units Price
50+ $1.07
250+ $0.92
1250+ $0.81

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 50
Switch DIP ON OFF Single Pole Single Throw (SPST) 6 Flush Slide 0.1A 20VDC Gull Wing 2.54 mm Surface Mount

Report a problem
Suggest a product
Specification Value
Switch TypeDIP
Number of Positions6
Actuator TypeSlide Flush
MountingSurface Mount
Family219
Voltage Rating20 VDC
Current Rating[email protected]
Dielectric Strength500VDC
Body OrientationStraight
Contact MaterialBeryllium Copper
Contact PlatingGold
Minimum Insulation Resistance1000MOhm
Maximum Non Switching Current100mA
Seal DescriptionTape/N/A
Seal LocationTop/Bottom
Terminal TypeGull Wing
Minimum Operating Temperature-55°C
Maximum Operating Temperature85°C
PackagingTube
Pitch2.54 mm
Total Pitch12.7 mm
Depth9.91 mm
Length16.71 mm
Height4.05 mm


Report a problem
Suggest a product