DIP Switch Single Pole Single Throw 8 Raised Slide 0.1 Amp 20 Volt Gull Wing 2.54mm Surface Mount Tube

CTS Rohs logo
219-8MST
You may also like:
206-4 206-4
Jameco Valuepro
206-8 206-8
Jameco Valuepro
76SB08ST 76SB08ST
Grayhill
78B08S 78B08S
Grayhill
206-4BT 206-4BT
Jameco Valuepro
206-9 206-9
Jameco Valuepro

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

1177131">Substitute Products

  • Jameco Part no.: 1177131
  • Manufacturer: CTS
  • Manufacturer no.: 219-8MST
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8536509065
  • Web Exclusive
# of units Price
40+ $1.29
200+ $1.19
1000+ $1.09

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 40
Switch DIP ON OFF Single Pole Single Throw (SPST) 8 Raised Slide 0.1A 20VDC Gull Wing 2.54 mm Surface Mount

Report a problem
Suggest a product
Specification Value
Switch TypeDIP
Number of Positions8
Actuator TypeSlide Raised
MountingSurface Mount
Family219
Voltage Rating20 VDC
Current Rating[email protected]
Dielectric Strength500VDC
Body OrientationStraight
Contact MaterialBeryllium Copper
Contact PlatingGold
Minimum Insulation Resistance1000MOhm
Maximum Non Switching Current100mA
Seal DescriptionTape/N/A
Seal LocationTop/Bottom
Terminal TypeGull Wing
Minimum Operating Temperature-55°C
Maximum Operating Temperature85°C
PackagingTube
Pitch2.54 mm
Total Pitch17.78 mm
Depth9.91 mm
Length21.79 mm
Height4.05 mm


Report a problem
Suggest a product