2.1mm Male Power Jack to USB Micro-B Power Cord Adapter 5"

You may also like:
DC-168 DC-168
Jameco Valuepro
DC-175 DC-175
Jameco Valuepro
DC-166 DC-166
Jameco Valuepro
DC-169 DC-169
Jameco Valuepro
DC-164 DC-164
Jameco Valuepro
DC-261-RB DC-261-RB
Jameco Valuepro

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

2275167">Substitute Products

  • Jameco Part no.: 2275167
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 219393-VP
  • HTS code: 8544420000
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
1+ $2.49
10+ $2.25
25+ $2.19

Request a Large Quantity Quote

2.1mm Male Power Jack to USB Micro-B Power Cord Adapter 5"

This is a great power adapter cable for tablets, Android cell phones, mini PCs like Raspberry Pi and more.

Specifications

  • Side 1: 2.1mm x 5.5mm Male receptacle/jack
  • Side 2: USB micro-B (USB 2.0)
  • Color: Black ABS
  • Dimensions: 4.92" x 0.47" x 0.47"


Report a problem
Suggest a product
Specification Value
Cable TypeDC Cord Adapter
1st Connector2.1mm x 5.5mm Cylindrical Male Jack
2nd ConnectorUSB micro-B
Wire Gauge (AWG)24
ShieldingUnshielded
Length5 in.
Jacket ColorBlack
Number of Conductors2


Report a problem
Suggest a product