Connector Housing Receptacle 2 Position 2.54mm Straight Bag (Color may vary)

You may also like:
22-01-3027 22-01-3027
Molex
JS-1108-02-R JS-1108-02-R
Jameco Valuepro
7110-10SG-R 7110-10SG-R
Jameco Valuepro
22-23-2021 22-23-2021
Molex
22-01-3037 22-01-3037
Molex
JS-1108-04-R JS-1108-04-R
Jameco Valuepro

$0.12 ea

6 In Stock
More will be available on Sep. 2

Email [email protected] for Product Availability


  • Jameco Part no.: 234704
  • Manufacturer: Molex
  • Manufacturer no.: 22-01-2027
  • HTS code: 8538907080
  • Web Exclusive
# of units Price
10+ $0.12
100+ $0.06
1000+ $0.05

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

2 Position Rectangular Housing Connector Receptacle 0.100" (2.54mm)

Specifications

  • Product: Wire Housings, free hanging (in-line) receptacle
  • Number of Positions: 2 Position
  • Pitch: 2.54 mm (0.1")
  • Number of Rows: 1 Row
  • Series: 2695
  • Tradename: KK
  • Application: Signal, Wire-to-Board
  • Fastening Type: Locking Ramp
  • Contact Type: Socket
  • Housing Material: Nylon
  • Voltage Rating: 250 V
  • Brand: Molex
  • Housing Gender: Female
  • Color: Color may vary (white or brown)

Compatible Products

Pins: Crimp Tool:

Report a problem
Suggest a product
Specification Value
GenderFemale
Number of Contacts2
Number of Rows1
Body OrientationStraight
Termination MethodSolder
Pitch2.54 mm, 0.100 in.


Report a problem
Suggest a product