Connector Housing Receptacle 5 Position 2.54mm Straight (Color may vary)

You may also like:
22-01-3057 22-01-3057
Molex
JS-1108-02-R JS-1108-02-R
Jameco Valuepro
7110-10SG-R 7110-10SG-R
Jameco Valuepro
22-23-2021 22-23-2021
Molex
22-01-3027 22-01-3027
Molex
22-01-3037 22-01-3037
Molex
JS-1108-04-R JS-1108-04-R
Jameco Valuepro
Clearance

$0.25 ea

10% discount applied in cart

3,878 In Stock


  • Jameco Part no.: 234739
  • Manufacturer: Molex
  • Manufacturer no.: 22-01-2057
  • HTS code: 8538907080
  • Web Exclusive
# of units Price
10+ $0.25
100+ $0.19
1000+ $0.17

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

5 Position 0.100" KK Series Female Housing

Specifications

  • 5 position
  • With locking ramp
  • Color may vary (white or brown)
  • Recommend female pin, p/n: 736501


Report a problem
Suggest a product
Specification Value
GenderFemale
Number of Contacts5
Number of Rows1
Body OrientationStraight
Termination MethodCrimp
Pitch2.54 mm, 0.100 in.


Report a problem
Suggest a product