Connector Housing Receptacle 4 Position 2.54mm Straight Bag

You may also like:
22-01-3067 22-01-3067
22-01-3087 22-01-3087
22-01-3107 22-01-3107
22-01-2107 22-01-2107
1658621-2 1658621-2
22-55-2101 22-55-2101

$0.19 ea

972 ship on Jan. 23


  • Jameco Part no.: 234819
  • Manufacturer: Molex
  • Manufacturer no.: 22-01-3047
  • Jameco Catalog
# of units Price
10+ $0.19
100+ $0.13
1000+ $0.09

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

4 Position Rectangular Housing Connector Receptacle White 0.100" (2.54mm)

Specifications

  • Product: Wire Housings, free hanging (in-line) receptacle
  • Number of Positions: 4 Position
  • Pitch: 2.54 mm (0.1")
  • Number of Rows: 1 Row
  • Series: 2695
  • Tradename: KK
  • Application: Signal, Wire-to-Board
  • Fastening Type: Locking Ramp
  • Contact Type: Socket
  • Housing Material: Nylon
  • Voltage Rating: 250 V
  • Brand: Molex
  • Housing Gender: Female
  • Color: White

Compatible Products

Pins: Crimp Tool:

Report a problem
Suggest a product
Specification Value
GenderRCP
Number of Contacts4
Number of Rows1
Housing ColorWhite
Housing MaterialNylon
Body OrientationStraight
TypeHousing
Family2695
Maximum Current Rating4A/Contact
Maximum Voltage Rating250V
Minimum Operating Temperature0°C
Maximum Operating Temperature75°C
PackagingBag
Pitch2.54mm
Product Depth12.7mm
Product Length10.72mm
Product TypeConnector Discrete Wire Housing
Product Height6.62mm


Report a problem
Suggest a product