Connector Housing Receptacle 6 Position 2.54mm Straight Bag (Color may vary)

You may also like:
JS-1108-02-R JS-1108-02-R
Jameco Valuepro
7110-10SG-R 7110-10SG-R
Jameco Valuepro
22-23-2021 22-23-2021
Molex
22-01-3027 22-01-3027
Molex
22-01-3037 22-01-3037
Molex
JS-1108-04-R JS-1108-04-R
Jameco Valuepro

$0.29 ea

500 ship on Jan. 18


  • Jameco Part no.: 234835
  • Manufacturer: Molex
  • Manufacturer no.: 22-01-3067
  • HTS code: 8538907080
  • Electronics Parts Locator
# of units Price
1+ $0.29
10+ $0.25
100+ $0.19

Request a Large Quantity Quote

Connector Housing Receptacle 6 Position 2.54mm Straight

Specifications

  • 6 position
  • KK series
  • Color may vary (white or brown)


Report a problem
Suggest a product
Specification Value
GenderFemale
Number of Contacts6
Number of Rows1
Body OrientationStraight
Termination MethodCrimp


Report a problem
Suggest a product