Connector Housing Receptacle 8 Position 2.54mm Straight Bag (Color may vary)

You may also like:
JS-1108-02-R JS-1108-02-R
Jameco ValuePro
7110-10SG-R 7110-10SG-R
Jameco ValuePro
22-23-2021 22-23-2021
Molex
22-01-3027 22-01-3027
Molex
22-01-3037 22-01-3037
Molex
JS-1108-04-R JS-1108-04-R
Jameco ValuePro

$0.45 ea

864 In Stock
More will be available on Feb. 24

Email [email protected] for Product Availability


  • Jameco Part no.: 234851
  • Manufacturer: Molex
  • Manufacturer no.: 22-01-3087
  • HTS code: 8538907080
  • Web Exclusive
# of units Price
1+ $0.45
10+ $0.35
100+ $0.29

Request a Large Quantity Quote

0.1" 8-Position Receptacle

Features

  • KK Series
  • Orientation: Straight
  • Current: 4A
  • Voltage: 250V
  • Color may vary (white or brown)


Report a problem
Suggest a product
Specification Value
FamilyKK254, 2695
Product TypeReceptacle
StyleHousing
GenderNon-Gendered
Number of Contacts8
Number of Rows1
Body OrientationStraight
MountingFree Hanging
Termination MethodCrimp
Fastening MethodLocking Ramp
Additional FeatureContacts Not Included
Pitch2.54 mm, 0.100 in.


Report a problem
Suggest a product