Free Shipping on Web Orders Over $150 - Use Offer Code FREE | Offer Expires: June 30, 2023 Exclusions Apply - See Details*

Molex 22-01-3097

Molex Rohs logo
22-01-3097
You may also like:
1658621-2 1658621-2
TE Connectivity
B2B-PH-K-S(LF)(SN)-JVP B2B-PH-K-S(LF)(SN)-JVP
Jameco ValuePro
B3B-PH-K-S(LF)(SN)-JVP B3B-PH-K-S(LF)(SN)-JVP
Jameco ValuePro
B4B-PH-K-S(LF)(SN)-JVP B4B-PH-K-S(LF)(SN)-JVP
James Electronics
B5B-PH-K-S(LF)(SN)-JVP B5B-PH-K-S(LF)(SN)-JVP
Jameco ValuePro
B6B-PH-K-S(LF)(SN) B6B-PH-K-S(LF)(SN)
Jameco ValuePro

$0.34 ea

10,277 ship on Jun. 23


  • Jameco Part no.: 234860
  • Manufacturer: Molex
  • Manufacturer no.: 22-01-3097
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8538907080
  • Web Exclusive
# of units Price
300+ $0.34
600+ $0.31

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 300

Connector Housing Female 9 Position 2.54mm Crimp Straight Cable Mount

Specifications

  • Number of Positions: 9
  • Pitch: 2.54mm
  • Number of Rows: 1
  • Female
  • Contact Type: Socket
  • Housing Material: Nylon
  • Voltage Rating: 250V

    Report a problem
    Suggest a product
  • Specification Value
    FamilyKK254, 2695
    Product TypeHousing
    StyleReceptacle
    GenderNon-Gendered
    Number of Contacts9
    Number of Rows1
    Body OrientationStraight
    MountingFree Hanging
    Termination MethodCrimp
    Fastening MethodLocking Ramp
    Additional FeatureContacts Not Included
    Pitch2.54 mm, 0.100 in.


    Report a problem
    Suggest a product