Connector Housing Receptacle 10 Position 2.54mm Straight Bag (Color may vary)

You may also like:
JS-1108-02-R JS-1108-02-R
Jameco Valuepro
7110-10SG-R 7110-10SG-R
Jameco Valuepro
22-23-2021 22-23-2021
Molex
22-01-3027 22-01-3027
Molex
22-01-3037 22-01-3037
Molex
JS-1108-04-R JS-1108-04-R
Jameco Valuepro
New Product

$0.59 ea

159 In Stock


  • Jameco Part no.: 234878
  • Manufacturer: Molex
  • Manufacturer no.: 22-01-3107
  • HTS code: 8538907080
  • Electronics Parts Locator
# of units Price
1+ $0.59
10+ $0.49

Request a Large Quantity Quote

10-Position 0.1" Housing Connector

Features

  • 10 position
  • For KK Crimp Type
  • Orientation: Straight
  • Current: 4A
  • Voltage: 250V
  • Color may vary (white or brown)


Report a problem
Suggest a product
Specification Value
GenderFemale
Number of Contacts10
Number of Rows1
Body OrientationStraight
Termination MethodCrimp


Report a problem
Suggest a product