Connector Unshrouded Header HDR 2 Position 2.54mm Solder Straight Through Hole

You may also like:
7000-1X40SG-R 7000-1X40SG-R
1X36SG 1X36SG
PH1-40-UA PH1-40-UA
7000-1X10SG-R 7000-1X10SG-R
PH1-36-U PH1-36-U
7000-1X8SG-R 7000-1X8SG-R

The product is not available for purchasing. Please check our replacement and substitute products.


  • Jameco Part no.: 232178
  • Manufacturer: Molex
  • Manufacturer no.: 22-03-2021
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
250+ $0.11
2500+ $0.10

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 250

Connector Unshrouded Header HDR 2 Position 2.54mm Solder Straight Through Hole

Specifications

  • Number of Positions: 2
  • Pitch: 2.54mm
  • Number of Rows: 1
  • Through Hole Mounting
  • Termination Style: Through Hole
  • Mounting Angle: Vertical
  • Contact Gender: Pin (Male)
  • Tin Contact Plating
  • Contact Material: Brass
  • Current Rating: 4A
  • Housing Material: Nylon
  • Voltage Rating: 250V

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product