Connector Unshrouded Header HDR 3 Position 2.54mm Solder Straight Through Hole

Molex Rohs logo
22-03-2031
You may also like:
7000-1X40SG-R 7000-1X40SG-R
Jameco ValuePro
1X36SG 1X36SG
Jameco ValuePro
PH1-40-UA PH1-40-UA
Jameco ValuePro
7000-1X36RG-R (B TYPE) 7000-1X36RG-R (B TYPE)
Jameco ValuePro
7000-1X10SG-R 7000-1X10SG-R
Jameco ValuePro
7000-1X8SG-R 7000-1X8SG-R
Jameco ValuePro

$0.184 ea

15,821 ship on Dec. 16


  • Jameco Part no.: 232186
  • Manufacturer: Molex
  • Manufacturer no.: 22-03-2031
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8538907080
  • Web Exclusive
# of units Price
545+ $0.184

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 545

Connector Unshrouded Header HDR 3 Position 2.54mm Solder Straight Through Hole

Specifications

  • Number of Positions: 3
  • Pitch: 2.54mm
  • Number of Rows: 1
  • Through Hole Mounting
  • Termination Style: Through Hole
  • Mounting Angle: Vertical
  • Contact Gender: Pin (Male)
  • Tin Contact Plating
  • Contact Material: Brass
  • Current Rating: 4A
  • Housing Material: Nylon
  • Voltage Rating: 250V

    Report a problem
    Suggest a product
  • Specification Value
    FamilyKK254, 4030
    Product TypePin Header
    StyleUnshrouded
    GenderMale Pin
    Number of Contacts3
    Number of Rows1
    Body OrientationStraight
    MountingThrough Hole
    Termination MethodSolder
    Fastening MethodPush-Pull
    Additional FeatureN/A
    Pitch2.54 mm, 0.100 in.


    Report a problem
    Suggest a product