Connector Unshrouded Header 16 Position 2.54mm Solder Straight Thru-Hole Bag

Molex
22-03-2161
You may also like:
1658622-3 1658622-3
67503-1020 67503-1020
43031-0007 43031-0007
1658621-9 1658621-9
39-01-2060 39-01-2060
760K 760K

$1.49 ea

Call 1-800-831-4242


  • Jameco Part no.: 795683
  • Manufacturer: Molex
  • Manufacturer no.: 22-03-2161
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
20+ $1.49
100+ $1.29
200+ $1.09

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 20
Connector Unshrouded Header 16 Position 2.54 mm Solder Straight Thru-Hole KK®

Report a problem
Suggest a product
Specification Value
GenderHDR
Number of Contacts16
Contact MaterialBrass
Contact PlatingTin Over Nickel
Housing ColorWhite
Housing MaterialNylon
Body OrientationStraight
TypeUnshrouded Header
Family4030
Number of Rows1
Maximum Current Rating4A/Contact
Maximum Voltage Rating250VDC/250VAC
Minimum Operating Temperature0°C
Maximum Operating Temperature75°C
MountingThrough Hole
PackagingBag
Pitch2.54mm
Product Depth2.36mm
Product Height10.79mm
Product Length40.39mm
Termination MethodSolderable
Product TypeConnector Headers and PCB Receptacles


Report a problem
Suggest a product