Connector Wire to Board Header 2 Position 2.54mm Solder Right Angle Thru-Hole (Color may vary)

You may also like:
JS-1108-02-R JS-1108-02-R
Jameco Valuepro
7110-10SG-R 7110-10SG-R
Jameco Valuepro
22-23-2021 22-23-2021
Molex
22-01-3027 22-01-3027
Molex
22-01-3037 22-01-3037
Molex
JS-1108-04-R JS-1108-04-R
Jameco Valuepro

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

233437">Substitute Products

  • Jameco Part no.: 233437
  • Manufacturer: Molex
  • Manufacturer no.: 22-05-3021
  • HTS code: 8538907080
  • Web Exclusive
# of units Price
1+ $0.29
10+ $0.25
100+ $0.19
500+ $0.17
1000+ $0.15

Request a Large Quantity Quote

Connector Wire to Board Header 2 Position 2.54mm Solder Right Angle Thru-Hole

Specifications

  • 2 position
  • Friction lock provides passive lock to connector with ramp
  • End-to-end stackable
  • Edge mount only
  • Color may vary (white or brown)

    Report a problem
    Suggest a product
  • Specification Value
    GenderMale
    Number of Contacts2
    Number of Rows1
    Body OrientationRight Angle
    Termination MethodSolder


    Report a problem
    Suggest a product