Connector Wire to Board Header 6 Position 2.54mm Solder Right Angle Thru-Hole Bulk

You may also like:
640456-2 640456-2
TE Connectivity
22-23-2121 22-23-2121
Molex
22-11-2062 22-11-2062
Molex
39-01-3048 39-01-3048
Molex
22-12-2044 22-12-2044
Molex
22-11-2082 22-11-2082
Molex

$0.464 ea

993 ship on Dec. 15


  • Jameco Part no.: 233470
  • Manufacturer: Molex
  • Manufacturer no.: 22-05-3061
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8538907080
  • Web Exclusive
# of units Price
145+ $0.464

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 145

6-Position 0.1" Friction Lock Header

Features

  • Orientation: Right Angle
  • Resistance: 20mΩ
  • Current: 4A
  • Voltage: 250V
  • Plating: Tin



    Report a problem
    Suggest a product
  • Specification Value
    FamilyKK254, 7478
    Product TypeHeader
    StyleBoard to Board/Cable Shrouded - 1 Wall
    GenderMale Pin
    Number of Contacts6
    Number of Rows1
    Body OrientationRight Angle
    MountingThrough Hole
    Termination MethodSolder
    Fastening MethodFriction Lock
    Additional FeatureN/A
    Pitch2.54 mm, 0.100 in.


    Report a problem
    Suggest a product