Connector Wire to Board Header 2 Position 2.54mm Solder Straight Thru-Hole Bag

You may also like:
22-05-3061 22-05-3061
Molex
22-23-2121 22-23-2121
Molex
22-11-2062 22-11-2062
Molex
39-01-3048 39-01-3048
Molex
22-27-2041 22-27-2041
Molex
22-12-2044 22-12-2044
Molex

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


  • Jameco Part no.: 233584
  • Manufacturer: Molex
  • Manufacturer no.: 22-11-2022
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8538907080
  • Web Exclusive
# of units Price
315+ $0.21
3150+ $0.19

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 315

2-Position 0.1" Friction Lock Header

Features

  • Orientation: Straight
  • Resistance: 20mΩ
  • Current: 4A
  • Voltage: 250V
  • Plating: Gold



    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product