Connector Wire to Board HDR 6 Position 2.54mm Solder Straight Through Hole
Specifications
Number of Positions: 6Pitch: 2.54mmNumber of Rows: 1Through Hole MountingTermination Style: Through HoleMounting Angle: VerticalContact Gender: Pin (Male)Gold Contact PlatingContact Material: BrassCurrent Rating: 4AHousing Material: NylonVoltage Rating: 250V
Report a problem
Suggest a product
Specification |
Value |
Family | KK254, 6373 |
Product Type | Header |
Style | Board to Board/Cable Shrouded - 1 Wall |
Gender | Male Pin |
Number of Contacts | 6 |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting | Through Hole |
Termination Method | Solder |
Fastening Method | Friction Lock |
Additional Feature | N/A |
Pitch | 2.54 mm, 0.100 in. |
Report a problem
Suggest a product